
* Images are for reference only
14009.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 14009.1
- JLCPCB Part #
- C3585673
- Package
- -
- Description
- 11 -30℃~+105℃ 1 0.14~2.5 16~26 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.8215
200+
$2.9775
30+
$7.6950