
* Images are for reference only
14029.1
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 14029.1
- JLCPCB Part #
- C3586508
- Package
- -
- Description
- 16 -30℃~+105℃ 1 0.14~2.5 16~26 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7680
200+
$4.9410
500+
$4.7685
1000+
$4.6815