
* Images are for reference only
3671.0
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 3671.0
- JLCPCB Part #
- C3586653
- Package
- -
- Description
- 1 -40℃~+120℃ 1 0.5~4 12~20 - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5675
200+
$0.6075
500+
$0.5865
1000+
$0.5760