
* Images are for reference only
SUS32405B-G
- Manufacturer
- Cosel
- MFR.Part #
- SUS32405B-G
- JLCPCB Part #
- C6303608
- Package
- SMD-6P,24x15.1mm
- Description
- 5V 600mA 18V~36V 3W 79% SMD-6P,24x15.1mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.4135
200+
$18.9180
500+
$18.2865
1000+
$17.9745