
* Images are for reference only
83106408
- Manufacturer
- Crouzet
- MFR.Part #
- 83106408
- JLCPCB Part #
- C3820975
- Package
- -
- Description
- 10A Single Pole Double Throw (SPDT) 250V 1,000,000 Times - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9370
200+
$6.9420
500+
$6.6975
1000+
$6.5775