
* Images are for reference only
831340C2.BL
- Manufacturer
- Crouzet
- MFR.Part #
- 831340C2.BL
- JLCPCB Part #
- C3820941
- Package
- Plugin
- Description
- 5A Single Pole Double Throw (SPDT) 125V 1000Ten thousand times Plugin Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 624
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9425
200+
$3.0735
624+
$2.9655
1248+
$2.9130