
* Images are for reference only
83161404
- Manufacturer
- Crouzet
- MFR.Part #
- 83161404
- JLCPCB Part #
- C3822605
- Package
- -
- Description
- SPST - normally open 10A 250V 3000Ten thousand times - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4705
200+
$0.9570
500+
$0.9225
1000+
$0.9060