
* Images are for reference only
83181011
- Manufacturer
- Crouzet
- MFR.Part #
- 83181011
- JLCPCB Part #
- C3821809
- Package
- Plugin
- Description
- 6A 24V 6A Single Pole Double Throw (SPDT) 250V 2 Million Times Plugin Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4416
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7595
200+
$1.8420
500+
$1.7775
1000+
$1.7460