
* Images are for reference only
835811SCR.5
- Manufacturer
- Crouzet
- MFR.Part #
- 835811SCR.5
- JLCPCB Part #
- C3822303
- Package
- -
- Description
- 10A Single Pole Double Throw (SPDT) 250V 100000 Times - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8900
200+
$15.8235
500+
$15.2685
1000+
$14.9940