
* Images are for reference only
CA2306PA10Z
- Manufacturer
- Cvilux
- MFR.Part #
- CA2306PA10Z
- JLCPCB Part #
- C6138950
- Package
- Plugin,P=1.27mm
- Description
- 2.54mm Direct Insert Gold 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 252
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3138
252+
$0.1253
504+
$0.1211
1008+
$0.1190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →