
* Images are for reference only
CA3210H130L
- Manufacturer
- Cvilux
- MFR.Part #
- CA3210H130L
- JLCPCB Part #
- C3322899
- Package
- Push-Pull,P=2.54mm
- Description
- 2mm 1.5mm Tin Double row 1.5A 10P -40℃~+105℃ 230V Right-Angle 5mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 33
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1815
200+
$0.0702
500+
$0.0678
1000+
$0.0666
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →