
* Images are for reference only
CF20261V0R0-NH
- Manufacturer
- Cvilux
- MFR.Part #
- CF20261V0R0-NH
- JLCPCB Part #
- C3169449
- Package
- Plugin,P=0.5mm
- Description
- -25℃~+85℃ 26P Contact, Vertical - One Side Standing paste 0.5mm Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4425
200+
$0.1713
500+
$0.1653
1000+
$0.1623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →