This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

CF35122D0RD-NH

Manufacturer
Cvilux
MFR.Part #
CF35122D0RD-NH
JLCPCB Part #
C3168341
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
Drawer Type -40℃~+85℃ 12P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2525
200+ $0.0977
500+ $0.0942
1000+ $0.0926

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons