
* Images are for reference only
CF4236FH0R0-05-NH
- Manufacturer
- Cvilux
- MFR.Part #
- CF4236FH0R0-05-NH
- JLCPCB Part #
- C3169887
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Flip type -55℃~+85℃ 36P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4440
200+
$0.1718
500+
$0.1658
1000+
$0.1628
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →