
* Images are for reference only
CF5861FH0RA-NH
- Manufacturer
- Cvilux
- MFR.Part #
- CF5861FH0RA-NH
- JLCPCB Part #
- C3167929
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- Flip type 61P Dual-sided contacts / top and bottom connection Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2585
200+
$0.4875
500+
$0.4695
1000+
$0.4620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →