
* Images are for reference only
CMLB053T-4R7MS
- Manufacturer
- Cyntec
- MFR.Part #
- CMLB053T-4R7MS
- JLCPCB Part #
- C17243983
- Package
- SMD,4.9x4.7mm
- Description
- 5A 4.7uH ±20% 3.5A SMD,4.9x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2591
200+
$0.1034
500+
$0.0999
1000+
$0.0983
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →