
* Images are for reference only
CMLE105T-1R0MS
- Manufacturer
- Cyntec
- MFR.Part #
- CMLE105T-1R0MS
- JLCPCB Part #
- C17631631
- Package
- SMD,11.2x10mm
- Description
- 25.5A 1uH ±20% 36A SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3021
200+
$0.1206
500+
$0.1166
1000+
$0.1146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →