
* Images are for reference only
CMLS051B-2R2MS
- Manufacturer
- Cyntec
- MFR.Part #
- CMLS051B-2R2MS
- JLCPCB Part #
- C17256166
- Package
- SMD,5.4x5.2mm
- Description
- 3.4A 2.2uH ±3% 6A SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7700
200+
$0.7065
500+
$0.6825
1000+
$0.6720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →