
* Images are for reference only
CMLS136E-1R0MS
- Manufacturer
- Cyntec
- MFR.Part #
- CMLS136E-1R0MS
- JLCPCB Part #
- C17224339
- Package
- SMD,13.5x12.6mm
- Description
- 29A 1uH ±20% 50A SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4578
200+
$0.1827
500+
$0.1766
1000+
$0.1736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →