
* Images are for reference only
PFR03S-512-FNH
- Manufacturer
- Cyntec
- MFR.Part #
- PFR03S-512-FNH
- JLCPCB Part #
- C4230962
- Package
- 0201
- Description
- 50mW Thick Film Resistors ±1% ±200ppm/℃ 5.1kΩ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10000
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0020
200+
$0.0008
1000+
$0.0007
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →