
* Images are for reference only
RLT0816-2-5R10-FNH
- Manufacturer
- Cyntec
- MFR.Part #
- RLT0816-2-5R10-FNH
- JLCPCB Part #
- C4284231
- Package
- 0603
- Description
- 125mW Thick Film Resistors ±1% ±200ppm/℃ 5.1Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 588
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0152
500+
$0.0146
1000+
$0.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →