
* Images are for reference only
SDEI054T-220MS
- Manufacturer
- Cyntec
- MFR.Part #
- SDEI054T-220MS
- JLCPCB Part #
- C17482668
- Package
- SMD,4.9x4.9mm
- Description
- 2.1A 22uH ±20% 2.1A SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 146
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0588
200+
$0.0234
500+
$0.0227
1200+
$0.0224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →