
* Images are for reference only
SDER031T-100MS
- Manufacturer
- Cyntec
- MFR.Part #
- SDER031T-100MS
- JLCPCB Part #
- C17669489
- Package
- SMD,3x3mm
- Description
- 850mA 10uH ±20% 680mA SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 530
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
200+
$0.0168
500+
$0.0162
1000+
$0.0159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →