
* Images are for reference only
1.25-4AW
- Manufacturer
- DEALON
- MFR.Part #
- 1.25-4AW
- JLCPCB Part #
- C2904950
- Package
- Push-Pull,P=1.25mm
- Description
- 1x4P 4P 1 1.25mm 4 -25℃~+85℃ Bend insert Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0195
1000+
$0.0153
2000+
$0.0134
10000+
$0.0119
20000+
$0.0110