
* Images are for reference only
1.25-5A
- Manufacturer
- DEALON
- MFR.Part #
- 1.25-5A
- JLCPCB Part #
- C2904933
- Package
- Plugin,P=1.25mm
- Description
- 1x5P 5P 1 1.25mm 5 -25℃~+85℃ Direct Insert Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 133
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0221
1000+
$0.0173
2000+
$0.0153
10000+
$0.0135
20000+
$0.0125