
* Images are for reference only
L200HY-D-3A
- Manufacturer
- DEALON
- MFR.Part #
- L200HY-D-3A
- JLCPCB Part #
- C7465568
- Package
- Plugin,P=2.0mm
- Description
- 1x3P 3P 1 2mm 3 Direct Insert Plugin,P=2.0mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 520
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
200+
$0.0165
600+
$0.0140
2000+
$0.0124
10000+
$0.0110
20000+
$0.0103