
* Images are for reference only
PH-W-9A
- Manufacturer
- DEALON
- MFR.Part #
- PH-W-9A
- JLCPCB Part #
- C7424875
- Package
- Push-Pull,P=2.00mm
- Description
- 1x10P 1 10P 2mm 10 Bend insert Push-Pull,P=2.00mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 326
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
200+
$0.0263
1000+
$0.0222
2000+
$0.0197
10000+
$0.0176
20000+
$0.0164