
* Images are for reference only
XH-6AW
- Manufacturer
- DEALON
- MFR.Part #
- XH-6AW
- JLCPCB Part #
- C3010043
- Package
- Push-Pull,P=2.5mm
- Description
- 1x6P 6P XH 1 2.5mm 6 -25℃~+85℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 318
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 268
In-stock Item Pricing
Qty Unit Price
1+
$0.0225
200+
$0.0174
1000+
$0.0139
2000+
$0.0122
10000+
$0.0107
20000+
$0.0099