
* Images are for reference only
2203859-1
- Manufacturer
- DEUTSCH
- MFR.Part #
- 2203859-1
- JLCPCB Part #
- C3271541
- Package
- P=7.5mm
- Description
- 7.5mm 3 7mm P=7.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5725
200+
$3.3180
500+
$3.2010
1000+
$3.1440