
* Images are for reference only
2320918-2
- Manufacturer
- DEUTSCH
- MFR.Part #
- 2320918-2
- JLCPCB Part #
- C3270411
- Package
- P=4.5mm
- Description
- 4.5mm 2 5.3mm P=4.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8665
200+
$1.1100
500+
$1.0710
1000+
$1.0515