
* Images are for reference only
4-2322192-1
- Manufacturer
- DEUTSCH
- MFR.Part #
- 4-2322192-1
- JLCPCB Part #
- C3266633
- Package
- P=5mm
- Description
- 5mm 3 5.51mm P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2295
200+
$1.2510
500+
$1.2060
1000+
$1.1850