
* Images are for reference only
1.5KE160C
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1.5KE160C
- JLCPCB Part #
- C5469751
- Package
- Plugin
- Description
- 230V 144V 130V Plugin ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0995
250+
$0.4395
500+
$0.4245
1000+
$0.4170