
* Images are for reference only
1N5363B
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 1N5363B
- JLCPCB Part #
- C3763923
- Package
- DO-201
- Description
- 5W 30V DO-201 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2273
200+
$0.0879
500+
$0.0849
1000+
$0.0834