
* Images are for reference only
BC850B-AQ
- Manufacturer
- (DIOTEC)
- MFR.Part #
- BC850B-AQ
- JLCPCB Part #
- C3200224
- Package
- SOT-23-3(TO-236-3)
- Description
- 45V 250mW 200@2mA,5V 100mA NPN SOT-23-3(TO-236-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
200+
$0.0234
500+
$0.0227
1000+
$0.0222