
* Images are for reference only
DI045N03PT
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI045N03PT
- JLCPCB Part #
- C7264424
- Package
- QFN-8(3x3)
- Description
- 30V 45A 4.4mΩ@24A,10V 16W 2.5V@250uA 1 N-Channel QFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3025
200+
$0.1208
500+
$0.1167
1000+
$0.1148