
* Images are for reference only
LDI1117-1.5H
- Manufacturer
- (DIOTEC)
- MFR.Part #
- LDI1117-1.5H
- JLCPCB Part #
- C3745605
- Package
- SOT-223
- Description
- 75dB@(120Hz) 1.35A Fixed 1.5V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 173
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
10+
$0.0644
30+
$0.0560
100+
$0.0497
500+
$0.0446
1000+
$0.0420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →