
* Images are for reference only
2510-16A
- Manufacturer
- DLL
- MFR.Part #
- 2510-16A
- JLCPCB Part #
- C22451137
- Package
- Plugin,P=2.54mm
- Description
- 1x16P 16P 1 2.54mm 16 -40℃~+105℃ 3A Direct Insert Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 333
In-stock Item Pricing
Qty Unit Price
1+
$0.1689
50+
$0.1328
150+
$0.1172
500+
$0.0977
2500+
$0.0891
5000+
$0.0839