
* Images are for reference only
3.96-11A
- Manufacturer
- DLL
- MFR.Part #
- 3.96-11A
- JLCPCB Part #
- C22394612
- Package
- Plugin,P=3.96mm
- Description
- 1x11P 1 11P 3.96mm 11 -40℃~+105℃ 5A Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1220
50+
$0.1191
150+
$0.1173
500+
$0.1154