
* Images are for reference only
43045-14AB
- Manufacturer
- DLL
- MFR.Part #
- 43045-14AB
- JLCPCB Part #
- C22383193
- Package
- SMD,P=3mm
- Description
- 2x7P 14P 2 3mm 3mm 7 -40℃~+105℃ 3.5A Standing paste SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7395
10+
$0.6675
30+
$0.6285
250+
$0.5835
500+
$0.5640
1000+
$0.5550