
* Images are for reference only
43045-16AWB
- Manufacturer
- DLL
- MFR.Part #
- 43045-16AWB
- JLCPCB Part #
- C22383206
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- 2x8P 16P 2 3mm 3mm 8 -40℃~+105℃ 3.5A Horizontal attachment SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8655
10+
$0.6960
30+
$0.6120
300+
$0.5295
600+
$0.4785
900+
$0.4530