
* Images are for reference only
43045-24AWS
- Manufacturer
- DLL
- MFR.Part #
- 43045-24AWS
- JLCPCB Part #
- C22383234
- Package
- Push-Pull,P=3mm
- Description
- 2x12P 2 24P 3mm 3mm 12 -40℃~+105℃ 3.5A Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5205
10+
$0.4200
30+
$0.3690
200+
$0.3195
400+
$0.2895
1000+
$0.2730