
* Images are for reference only
5264-8AW
- Manufacturer
- DLL
- MFR.Part #
- 5264-8AW
- JLCPCB Part #
- C22383079
- Package
- Push-Pull,P=2.5mm
- Description
- 1x8P 1 8P 2.5mm 8 -40℃~+105℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
100+
$0.0435
300+
$0.0377
1000+
$0.0335
5000+
$0.0300
10000+
$0.0282