
* Images are for reference only
MH1.25-16A
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-16A
- JLCPCB Part #
- C20613651
- Package
- Plugin,P=1.25mm
- Description
- 1x16P 1 1.25mm 16 -25℃~+85℃ 1A Direct Insert Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
50+
$0.0909
150+
$0.0789
1000+
$0.0699
2000+
$0.0626
5000+
$0.0590