
* Images are for reference only
PH-10AW
- Manufacturer
- DLL
- MFR.Part #
- PH-10AW
- JLCPCB Part #
- C20598749
- Package
- Push-Pull,P=2mm
- Description
- 1x10P PH 1 2mm 10 -25℃~+85℃ 2A Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 717
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 705
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
50+
$0.0594
150+
$0.0515
1000+
$0.0456
2000+
$0.0410
5000+
$0.0386