
* Images are for reference only
PH-13A
- Manufacturer
- DLL
- MFR.Part #
- PH-13A
- JLCPCB Part #
- C20598733
- Package
- Plugin,P=2mm
- Description
- 1x13P PH 1 2mm 13 -25℃~+85℃ 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 678
In-stock Item Pricing
Qty Unit Price
1+
$0.0807
50+
$0.0638
150+
$0.0554
1000+
$0.0491
2000+
$0.0440
5000+
$0.0414