
* Images are for reference only
SHC-26AB
- Manufacturer
- DLL
- MFR.Part #
- SHC-26AB
- JLCPCB Part #
- C20625837
- Package
- SMD,P=1mm
- Description
- 2x13P 2 26P 1mm Tin 13 -35℃~+105℃ 1A Phosphor Bronze Standing paste SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3855
10+
$0.3420
30+
$0.3195
100+
$0.2985
500+
$0.2850
1000+
$0.2790