
* Images are for reference only
SHC-28AWB
- Manufacturer
- DLL
- MFR.Part #
- SHC-28AWB
- JLCPCB Part #
- C20625867
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 2x14P 28P 2 1mm Tin 14 -35℃~+105℃ 1A Phosphor Bronze Horizontal attachment SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5655
10+
$0.4560
30+
$0.4005
100+
$0.3465
500+
$0.3135
900+
$0.2970