
* Images are for reference only
TJC3B-8AWB
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-8AWB
- JLCPCB Part #
- C22390841
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1x8P 1 8P 2.5mm 8 -40℃~+105℃ 3A Horizontal attachment SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1689
50+
$0.1328
150+
$0.1172
500+
$0.0977
2500+
$0.0891
5000+
$0.0839