
* Images are for reference only
TJC3B-7A-Z
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-7A-Z
- JLCPCB Part #
- C22390759
- Package
- Plugin,P=2.5mm
- Description
- 1x7P 7P 1 2.5mm 7 -40℃~+105℃ 3A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 251
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0342
300+
$0.0297
1000+
$0.0263
5000+
$0.0236
10000+
$0.0222