
* Images are for reference only
TJC3C-12AW
- Manufacturer
- DLL
- MFR.Part #
- TJC3C-12AW
- JLCPCB Part #
- C22451223
- Package
- Push-Pull,P=2.5mm
- Description
- 1x12P 1 12P 2.5mm 12 -40℃~+105℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2535
50+
$0.1991
150+
$0.1757
500+
$0.1466
2500+
$0.1337
5000+
$0.1259